



3380-4SG-3DC | |
|---|---|
DigiKey Part Number | SC3311-ND |
Manufacturer | |
Manufacturer Product Number | 3380-4SG-3DC |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.74000 | ¥146.74 |
| 10 | ¥124.66800 | ¥1,246.68 |
| 25 | ¥116.85960 | ¥2,921.49 |
| 50 | ¥111.28200 | ¥5,564.10 |
| 100 | ¥105.97220 | ¥10,597.22 |
| 300 | ¥98.07427 | ¥29,422.28 |
| 500 | ¥94.60616 | ¥47,303.08 |









