
3282-7PG-515 | |
|---|---|
DigiKey Part Number | SC3178-ND |
Manufacturer | |
Manufacturer Product Number | 3282-7PG-515 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 3282-7PG-515 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell, Cable Clamp |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 7 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.01000 | ¥170.01 |
| 10 | ¥144.49000 | ¥1,444.90 |
| 25 | ¥135.43880 | ¥3,385.97 |
| 50 | ¥128.97480 | ¥6,448.74 |
| 100 | ¥122.82140 | ¥12,282.14 |
| 300 | ¥113.66893 | ¥34,100.68 |
| 500 | ¥109.64962 | ¥54,824.81 |








