7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3282-7PG-3DC

DigiKey Part Number
SC1224-ND
Manufacturer
Manufacturer Product Number
3282-7PG-3DC
Description
CONN PLUG MALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
3282-7PG-3DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
Weathertight
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
7
Current Rating (Amps)
5.6A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600V
Termination
Solder Cup
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.19000¥176.19
10¥149.75400¥1,497.54
25¥140.37720¥3,509.43
50¥133.67860¥6,683.93
100¥127.30140¥12,730.14
300¥117.81497¥35,344.49
500¥113.64976¥56,824.88
Manufacturers Standard Package