
3282-6PG-324 | |
|---|---|
DigiKey Part Number | SC3275-ND |
Manufacturer | |
Manufacturer Product Number | 3282-6PG-324 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.240" ~ 0.270" (6.10mm ~ 6.86mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.00000 | ¥153.00 |
| 10 | ¥130.01300 | ¥1,300.13 |
| 25 | ¥121.86600 | ¥3,046.65 |
| 50 | ¥116.05040 | ¥5,802.52 |
| 100 | ¥110.51300 | ¥11,051.30 |
| 300 | ¥102.27673 | ¥30,683.02 |
| 500 | ¥98.66054 | ¥49,330.27 |








