
3282-5PG-328 | |
|---|---|
DigiKey Part Number | SC3341-ND |
Manufacturer | |
Manufacturer Product Number | 3282-5PG-328 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5.6A |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" ~ 0.290" (7.11mm ~ 7.37mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.10000 | ¥141.10 |
| 10 | ¥119.88800 | ¥1,198.88 |
| 25 | ¥112.37600 | ¥2,809.40 |
| 50 | ¥107.01340 | ¥5,350.67 |
| 100 | ¥101.90670 | ¥10,190.67 |
| 300 | ¥94.31107 | ¥28,293.32 |
| 500 | ¥90.97686 | ¥45,488.43 |
| 1,000 | ¥86.64063 | ¥86,640.63 |





