4 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3280-4PG-315

DigiKey Part Number
SC3104-ND
Manufacturer
Manufacturer Product Number
3280-4PG-315
Description
CONN PLUG MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
3280-4PG-315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Weathertight
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5.6A
Number of Positions
4
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
Termination
Crimp
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.99000¥106.99
10¥90.93400¥909.34
25¥85.23480¥2,130.87
50¥81.16660¥4,058.33
100¥77.29260¥7,729.26
300¥71.53087¥21,459.26
500¥69.00102¥34,500.51
1,000¥65.71130¥65,711.30
Manufacturers Standard Package