
3182-3PG-321 | |
|---|---|
DigiKey Part Number | 3182-3PG-321-ND |
Manufacturer | |
Manufacturer Product Number | 3182-3PG-321 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥97.75250 | ¥9,775.25 |














