
18882-4PG-522 | |
|---|---|
DigiKey Part Number | SC1435-ND |
Manufacturer | |
Manufacturer Product Number | 18882-4PG-522 |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 4 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.230" (5.59mm ~ 5.84mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.87000 | ¥114.87 |
| 10 | ¥97.60800 | ¥976.08 |
| 25 | ¥91.49120 | ¥2,287.28 |
| 50 | ¥87.12380 | ¥4,356.19 |
| 100 | ¥82.96670 | ¥8,296.67 |
| 300 | ¥76.78187 | ¥23,034.56 |
| 500 | ¥74.06648 | ¥37,033.24 |
| 1,000 | ¥70.53591 | ¥70,535.91 |





