
17880-4SG-300 | |
|---|---|
DigiKey Part Number | SC1402-ND |
Manufacturer | |
Manufacturer Product Number | 17880-4SG-300 |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 17880-4SG-300 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Voltage Rating 600VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Applications Data, Industrial, Instrumentation, Medical |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.84000 | ¥86.84 |
| 10 | ¥73.78900 | ¥737.89 |
| 25 | ¥69.16240 | ¥1,729.06 |
| 50 | ¥65.86080 | ¥3,293.04 |
| 100 | ¥62.71740 | ¥6,271.74 |
| 300 | ¥58.04100 | ¥17,412.30 |
| 500 | ¥55.98842 | ¥27,994.21 |
| 1,000 | ¥53.31912 | ¥53,319.12 |






