Parametric Equivalent

14181-7PG-3ES | |
|---|---|
DigiKey Part Number | 14181-7PG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 14181-7PG-3ES |
Description | CONN RCPT MALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 14181-7PG-3ES Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 7 | Shielding |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut, Flange | Operating Temperature -40°C ~ 115°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14181-7PG-300 | Conxall/Switchcraft | 0 | 14181-7PG-300-ND | ¥103.26750 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥118.29570 | ¥11,829.57 |






