
13280-18PG-331 | |
|---|---|
DigiKey Part Number | 13280-18PG-331-ND |
Manufacturer | |
Manufacturer Product Number | 13280-18PG-331 |
Description | CONN PLUG MALE 18POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 13280-18PG-331 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 18 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.310" ~ 0.380" (7.87mm ~ 9.65mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.63000 | ¥218.63 |
| 10 | ¥185.78100 | ¥1,857.81 |
| 25 | ¥174.14360 | ¥4,353.59 |
| 50 | ¥165.83360 | ¥8,291.68 |
| 100 | ¥157.92280 | ¥15,792.28 |
| 300 | ¥146.15610 | ¥43,846.83 |
| 500 | ¥140.98960 | ¥70,494.80 |










