Red Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3080.0

DigiKey Part Number
2080-3080.0-ND
Manufacturer
Manufacturer Product Number
3080.0
Description
H 1,5/8 AWG RD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Conta-Clip, Inc.
Size
16 AWG (1.50mm²)
Packaging
Bag
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥1.14100¥11.41
25¥1.06840¥26.71
50¥1.01720¥50.86
100¥0.96840¥96.84
250¥0.90740¥226.85
500¥0.86388¥431.94
1,000¥0.82262¥822.62
2,500¥0.77106¥1,927.65
Manufacturers Standard Package