
3014.0 | |
|---|---|
DigiKey Part Number | 2080-3014.0-ND |
Manufacturer | |
Manufacturer Product Number | 3014.0 |
Description | HZL 1,5 L RD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size Two x 16 AWG (1.50mm²) |
Packaging Bag | Length - Overall 26.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Two Wire | Color Red |
Insulation Insulated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.15000 | ¥21.50 |
| 25 | ¥2.01120 | ¥50.28 |
| 50 | ¥1.91540 | ¥95.77 |
| 100 | ¥1.82440 | ¥182.44 |
| 300 | ¥1.68790 | ¥506.37 |
| 500 | ¥1.62804 | ¥814.02 |
| 1,000 | ¥1.55029 | ¥1,550.29 |
| 2,500 | ¥1.45314 | ¥3,632.85 |


