
2849.0 | |
|---|---|
DigiKey Part Number | 2080-2849.0-ND |
Manufacturer | |
Manufacturer Product Number | 2849.0 |
Description | H 4,0/20-D GR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size 12 AWG (4.00mm²) |
Packaging Bag | Length - Overall 20.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.53900 | ¥25.39 |
| 25 | ¥2.37840 | ¥59.46 |
| 50 | ¥2.26440 | ¥113.22 |
| 100 | ¥2.15520 | ¥215.52 |
| 250 | ¥2.01988 | ¥504.97 |
| 500 | ¥1.92344 | ¥961.72 |
| 1,000 | ¥1.83147 | ¥1,831.47 |
| 2,500 | ¥1.71672 | ¥4,291.80 |

