
2204.0 | |
|---|---|
DigiKey Part Number | 2080-2204.0-ND |
Manufacturer | |
Manufacturer Product Number | 2204.0 |
Description | H 1,5/14 RD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size 16 AWG (1.50mm²) |
Packaging Bag | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.16600 | ¥11.66 |
| 25 | ¥1.08840 | ¥27.21 |
| 50 | ¥1.03700 | ¥51.85 |
| 100 | ¥0.98830 | ¥98.83 |
| 250 | ¥0.92592 | ¥231.48 |
| 500 | ¥0.88158 | ¥440.79 |
| 1,000 | ¥0.83949 | ¥839.49 |
| 2,500 | ¥0.78684 | ¥1,967.10 |

