30A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K6F 30A 600V (PF)

DigiKey Part Number
4598-K6F30A600V(PF)-ND
Manufacturer
Manufacturer Product Number
K6F 30A 600V (PF)
Description
POWER FUSE, 10*38MM, 30A, 600V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
30A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Conquer
Applications
Solar (Photovoltaic)
Series
Class
gPV
Packaging
Box
Approval Agency
CQC, cULus, TUV
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
150kA AC, 50kA DC
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38.1mm
Current Rating (Amps)
30A
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Voltage Rating - AC
600 VAC
Melting I²t
1740.0
Voltage Rating - DC
600 VDC
DC Cold Resistance
0.0028 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥236.44000¥236.44
5¥196.15600¥980.78
10¥180.96400¥1,809.64
50¥149.94220¥7,497.11
100¥138.18810¥13,818.81
250¥123.95036¥30,987.59
500¥114.07716¥57,038.58
Manufacturers Standard Package