
DOCSC022F-024.0M | |
|---|---|
DigiKey Part Number | CW935TR-ND - Tape & Reel (TR) CW935CT-ND - Cut Tape (CT) CW935DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOCSC022F-024.0M |
Description | XTAL OSC OCXO 24.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.335" (8.51mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥495.54000 | ¥495.54 |
| 10 | ¥479.42500 | ¥4,794.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥391.68700 | ¥19,584.35 |





