
DOCAT052V-020.0M | |
|---|---|
DigiKey Part Number | 222-DOCAT052V-020.0MTR-ND - Tape & Reel (TR) 222-DOCAT052V-020.0MCT-ND - Cut Tape (CT) 222-DOCAT052V-020.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOCAT052V-020.0M |
Description | XTAL OSC VCOCXO 20.00MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppb |
Series | Absolute Pull Range (APR) ±15ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.335" (8.51mm) |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥442.72000 | ¥442.72 |
| 10 | ¥422.30600 | ¥4,223.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥349.16820 | ¥17,458.41 |
| 100 | ¥345.02030 | ¥34,502.03 |


