USB 2.0 Cable C Male to Micro B Male 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB-C-1M-BK

DigiKey Part Number
3477-MB-C-1M-BK-ND
Manufacturer
Manufacturer Product Number
MB-C-1M-BK
Description
TYPEC MALE - MICROB, 1 METER, BL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to Micro B Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Mfr
Specifications
USB 2.0
Packaging
Bulk
Transfer Rate
480Mbps
Part Status
Active
Wire Gauge
24 AWG, 28 AWG
Configuration
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.81000¥67.81
Manufacturers Standard Package