



TP2535 | |
|---|---|
DigiKey Part Number | 2079-TP2535-ND |
Manufacturer | |
Manufacturer Product Number | TP2535 |
Description | TACKI PAK 3 1/2 X 2 9/16 X 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Storage Plastic 2.56" L x 3.50" W x 0.50" H (65.1mm x 88.9mm x 12.7mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Series | Dimensions - Overall 2.56" L x 3.50" W x 0.50" H (65.1mm x 88.9mm x 12.7mm) |
Packaging Bulk | Material Plastic |
Part Status Active | Features Hinged Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.91000 | ¥110.91 |
| 10 | ¥96.90600 | ¥969.06 |
| 25 | ¥92.74560 | ¥2,318.64 |
| 50 | ¥89.99160 | ¥4,499.58 |
| 100 | ¥87.52200 | ¥8,752.20 |
| 300 | ¥84.10133 | ¥25,230.40 |
| 500 | ¥82.68776 | ¥41,343.88 |
| 1,000 | ¥80.92655 | ¥80,926.55 |








