


2535 | |
|---|---|
DigiKey Part Number | 2079-2535-ND |
Manufacturer | |
Manufacturer Product Number | 2535 |
Description | BOX CONDUCTIVE HINGED 3 1/2 X 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage 3.50" L x 2.56" W x 0.50" H (88.9mm x 65.0mm x 12.7mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Packaging Bulk | Dimensions - Overall 3.50" L x 2.56" W x 0.50" H (88.9mm x 65.0mm x 12.7mm) |
Part Status Active | Features Hinged Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.74000 | ¥38.74 |
| 10 | ¥32.37600 | ¥323.76 |
| 25 | ¥30.58760 | ¥764.69 |
| 50 | ¥29.42360 | ¥1,471.18 |
| 100 | ¥28.39640 | ¥2,839.64 |
| 300 | ¥26.99407 | ¥8,098.22 |
| 500 | ¥26.42224 | ¥13,211.12 |
| 1,000 | ¥25.71536 | ¥25,715.36 |



