


2535-75 | |
|---|---|
DigiKey Part Number | 2079-2535-75-ND |
Manufacturer | |
Manufacturer Product Number | 2535-75 |
Description | BOX CONDUCTIVE HINGED 3 1/2 X 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage 3.50" L x 2.56" W x 0.75" H (88.9mm x 65.0mm x 19.1mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Packaging Bulk | Dimensions - Overall 3.50" L x 2.56" W x 0.75" H (88.9mm x 65.0mm x 19.1mm) |
Part Status Active | Features Hinged Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |
| 10 | ¥39.37100 | ¥393.71 |
| 25 | ¥37.29800 | ¥932.45 |
| 50 | ¥35.94500 | ¥1,797.25 |
| 100 | ¥34.74340 | ¥3,474.34 |
| 300 | ¥33.10087 | ¥9,930.26 |
| 500 | ¥32.42894 | ¥16,214.47 |
| 1,000 | ¥31.59689 | ¥31,596.89 |


