Magnet 0.236" Dia x 0.709" L (6.00mm x 18.00mm) Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRM

DigiKey Part Number
1835-PRM-ND
Manufacturer
Manufacturer Product Number
PRM
Description
ALCOMAX UNPLATED 6MM X 18.0MM RO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Magnet 0.236" Dia x 0.709" L (6.00mm x 18.00mm) Housing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Magnet
Alcomax, Alnico (AlNiCo)
Manufacturer
Comus International
Package / Case
Cylinder
Packaging
Bulk
Size
0.236" Dia x 0.709" L (6.00mm x 18.00mm)
Part Status
Active
Operating Temperature
550°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.78000¥14.78
5¥13.05200¥65.26
10¥12.42200¥124.22
25¥11.67680¥291.92
50¥11.16760¥558.38
100¥10.70050¥1,070.05
500¥9.76206¥4,881.03
1,000¥9.41284¥9,412.84
5,000¥8.70985¥43,549.25
Manufacturers Standard Package