
GC2717 - 2025 | |
|---|---|
DigiKey Part Number | 1835-GC2717-2025-ND |
Manufacturer | |
Manufacturer Product Number | GC2717 - 2025 |
Description | SWITCH REED SPST-NO 500MA 500V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10VA 500mA (AC/DC) 500 V Through Hole |
Datasheet | Datasheet |
Category | Voltage - Switching DC 500 V |
Manufacturer Comus International | Power - Rated 10VA |
Series | Release Time 0.1 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.165" (55.00mm) |
Circuit SPST-NO | Size - Body 0.102" Dia x 0.748" L (2.60mm x 19.00mm) |
Operate Range 20 ~ 25AT | Operating Temperature -40°C ~ 125°C |
Release Range 5AT | Capacitance 0.5 pF |
Current - Switching 500mA (AC/DC) | Current - Carry 1A (AC/DC) |
Voltage - Switching AC 500 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥10.05600 | ¥100.56 |
| 25 | ¥9.60640 | ¥240.16 |
| 50 | ¥9.27720 | ¥463.86 |
| 100 | ¥8.95970 | ¥895.97 |
| 250 | ¥8.55612 | ¥2,139.03 |
| 500 | ¥8.26288 | ¥4,131.44 |
| 1,000 | ¥7.97939 | ¥7,979.39 |
| 5,000 | ¥7.35732 | ¥36,786.60 |



