



DSC-9FM-KIT | |
|---|---|
DigiKey Part Number | 5412-DSC-9FM-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DSC-9FM-KIT |
Description | CONN D-SUB RCPT 9POS SOLDER |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 1 (DE, E) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.05000 | ¥156.05 |
| 10 | ¥132.63400 | ¥1,326.34 |
| 25 | ¥124.33120 | ¥3,108.28 |
| 50 | ¥118.39660 | ¥5,919.83 |
| 100 | ¥112.74820 | ¥11,274.82 |
| 300 | ¥104.34557 | ¥31,303.67 |
| 500 | ¥100.65612 | ¥50,328.06 |



