15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
DSC-15HFM-KIT
DSC-15HFM-KIT

DSC-15HFM-KIT

DigiKey Part Number
5412-DSC-15HFM-KIT-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DSC-15HFM-KIT
Description
CONN D-SUB HD RCPT 15POS SOLDER
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Packaging
Retail Package
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
Flash
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
3
Current Rating (Amps)
3A
Mounting Type
Features
Assembly
Shell Size, Connector Layout
1 (DE, E) High Density
Color
Silver
Contact Type
Signal
Wire Gauge
20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.29000¥169.29
10¥143.89000¥1,438.90
25¥134.88040¥3,372.01
50¥128.44300¥6,422.15
100¥122.31410¥12,231.41
250¥114.66348¥28,665.87
500¥109.19736¥54,598.68
Manufacturers Standard Package