


DMC-9MF-06B | |
|---|---|
DigiKey Part Number | 5412-DMC-9MF-06B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DMC-9MF-06B |
Description | RS232 DB9 M/F SHLD MOLD 6FT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 6.00' (1.83m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.97000 | ¥134.97 |
| 10 | ¥114.68800 | ¥1,146.88 |
| 25 | ¥107.50680 | ¥2,687.67 |
| 50 | ¥102.37420 | ¥5,118.71 |
| 100 | ¥97.49000 | ¥9,749.00 |
| 300 | ¥90.22347 | ¥27,067.04 |
| 500 | ¥87.03294 | ¥43,516.47 |



