


DMC-37MF-06B | |
|---|---|
DigiKey Part Number | 5412-DMC-37MF-06B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DMC-37MF-06B |
Description | RS449 DB37/37 M/F SHLD MOLD 6FT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Beige 6.00' (1.83m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer CompuCablePlusUSA | Length 6.00' (1.83m) |
Series | Shielding Shielded |
Packaging Retail Package | Color Beige |
Part Status Active | Usage RS-449 Serial Cable |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness Flash |
Type DB37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.27000 | ¥204.27 |
| 10 | ¥173.60400 | ¥1,736.04 |
| 25 | ¥162.73360 | ¥4,068.34 |
| 50 | ¥154.96820 | ¥7,748.41 |
| 100 | ¥147.57560 | ¥14,757.56 |
| 250 | ¥138.34512 | ¥34,586.28 |
| 500 | ¥131.75096 | ¥65,875.48 |




