


DMC-25MF-03B | |
|---|---|
DigiKey Part Number | 5412-DMC-25MF-03B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DMC-25MF-03B |
Description | RS232 DB25 M/F SHLD MOLD 3FT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 3.00' (914.40mm) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CompuCablePlusUSA | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness Flash |
Type DB25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.58000 | ¥163.58 |
| 10 | ¥139.03500 | ¥1,390.35 |
| 25 | ¥130.32520 | ¥3,258.13 |
| 50 | ¥124.10460 | ¥6,205.23 |
| 100 | ¥118.18320 | ¥11,818.32 |
| 300 | ¥109.37567 | ¥32,812.70 |
| 500 | ¥105.50844 | ¥52,754.22 |



