



DBC-15HMW-10 | |
|---|---|
DigiKey Part Number | 5412-DBC-15HMW-10-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-15HMW-10 |
Description | CABLE ASSY HD15 SHLD BLACK 3.05M |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Individual Wire Leads | Contact Finish Silver |
Type HD15 | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥315.33000 | ¥315.33 |
| 10 | ¥267.99800 | ¥2,679.98 |
| 25 | ¥251.22280 | ¥6,280.57 |
| 50 | ¥239.23780 | ¥11,961.89 |
| 100 | ¥227.82930 | ¥22,782.93 |
| 250 | ¥213.58324 | ¥53,395.81 |




