



CPI-TOOL-D | |
|---|---|
DigiKey Part Number | 5412-CPI-TOOL-D-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | CPI-TOOL-D |
Description | STD D-SUB INSERT/EXTRACT TOOL |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For D-Sub Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | D-Sub Contacts | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.51000 | ¥132.51 |
| 5 | ¥122.82800 | ¥614.14 |
| 10 | ¥118.86100 | ¥1,188.61 |
| 25 | ¥113.83560 | ¥2,845.89 |









