Direct

TV02W120B-G | |
|---|---|
DigiKey Part Number | TV02W120B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W120B-G |
Description | TVS DIODE 12VWM 19.9VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W120B-G Models |
Category | Current - Peak Pulse (10/1000µs) 10.05A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV02W120B-HF | Comchip Technology | 0 | TV02W120B-HF-ND | ¥1.00061 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.00061 | ¥3,001.83 |
| 6,000 | ¥0.91072 | ¥5,464.32 |
| 9,000 | ¥0.86490 | ¥7,784.10 |
| 15,000 | ¥0.86413 | ¥12,961.95 |


