Diode 40 V 5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SS54-HF

DigiKey Part Number
641-SS54-HFTR-ND - Tape & Reel (TR)
641-SS54-HFCT-ND - Cut Tape (CT)
641-SS54-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS54-HF
Description
DIODE SCHOTTKY 40V 5A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS54-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 851
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.00300¥40.03
100¥2.57440¥257.44
500¥1.95834¥979.17
1,000¥1.75969¥1,759.69
2,000¥1.59235¥3,184.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.41111¥7,055.55
10,000¥1.29905¥12,990.50
15,000¥1.24196¥18,629.40
25,000¥1.17783¥29,445.75
35,000¥1.13985¥39,894.75
50,000¥1.10294¥55,147.00
Manufacturers Standard Package