
SB5100E-G | |
|---|---|
DigiKey Part Number | 641-1421-2-ND - Tape & Reel (TR) 641-1421-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB5100E-G |
Description | DIODE SCHOTTKY 100V 5A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB5100E-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 500pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥6.89700 | ¥68.97 |
| 100 | ¥4.54110 | ¥454.11 |
| 500 | ¥3.53046 | ¥1,765.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥3.12819 | ¥3,753.83 |
| 2,400 | ¥2.86645 | ¥6,879.48 |
| 3,600 | ¥2.73310 | ¥9,839.16 |
| 6,000 | ¥2.58322 | ¥15,499.32 |
| 8,400 | ¥2.49449 | ¥20,953.72 |
| 12,000 | ¥2.40823 | ¥28,898.76 |








