
SB2100E-G | |
|---|---|
DigiKey Part Number | 641-1415-2-ND - Tape & Reel (TR) 641-1415-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB2100E-G |
Description | DIODE SCHOTTKY 100V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SB2100E-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-15 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.94500 | ¥39.45 |
| 100 | ¥2.53640 | ¥253.64 |
| 500 | ¥1.92824 | ¥964.12 |
| 1,000 | ¥1.73207 | ¥1,732.07 |
| 2,000 | ¥1.56692 | ¥3,133.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.42792 | ¥5,711.68 |
| 8,000 | ¥1.31099 | ¥10,487.92 |
| 12,000 | ¥1.25142 | ¥15,017.04 |
| 20,000 | ¥1.18447 | ¥23,689.40 |
| 28,000 | ¥1.14483 | ¥32,055.24 |
| 40,000 | ¥1.10631 | ¥44,252.40 |

