
S3AC-HF | |
|---|---|
DigiKey Part Number | 641-S3AC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3AC-HF |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.98002 | ¥2,940.06 |
| 6,000 | ¥0.89166 | ¥5,349.96 |
| 9,000 | ¥0.84661 | ¥7,619.49 |
| 15,000 | ¥0.84222 | ¥12,633.30 |

