Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

S1G-HF

DigiKey Part Number
641-S1G-HFTR-ND - Tape & Reel (TR)
641-S1G-HFCT-ND - Cut Tape (CT)
641-S1G-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1G-HF
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1700 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,349
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.95100¥9.51
100¥0.58550¥58.55
500¥0.42590¥212.95
1,000¥0.37389¥373.89
2,000¥0.32993¥659.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.28219¥1,410.95
10,000¥0.25260¥2,526.00
15,000¥0.23750¥3,562.50
25,000¥0.22051¥5,512.75
35,000¥0.21044¥7,365.40
50,000¥0.20065¥10,032.50
Manufacturers Standard Package