
MMSZ4684-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4684-HFTR-ND - Tape & Reel (TR) 641-MMSZ4684-HFCT-ND - Cut Tape (CT) 641-MMSZ4684-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4684-HF |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.26500 | ¥12.65 |
| 100 | ¥0.78730 | ¥78.73 |
| 500 | ¥0.57626 | ¥288.13 |
| 1,000 | ¥0.50803 | ¥508.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42089 | ¥1,262.67 |
| 6,000 | ¥0.37686 | ¥2,261.16 |
| 9,000 | ¥0.35441 | ¥3,189.69 |
| 15,000 | ¥0.32914 | ¥4,937.10 |
| 21,000 | ¥0.31417 | ¥6,597.57 |
| 30,000 | ¥0.29961 | ¥8,988.30 |

