Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5401-G

DigiKey Part Number
641-2015-2-ND - Tape & Reel (TR)
641-2015-1-ND - Cut Tape (CT)
641-2015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5401-G
Description
TRANS PNP 150V 0.6A SOT-23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,031
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.58800¥15.88
100¥0.98910¥98.91
500¥0.72924¥364.62
1,000¥0.64514¥645.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.53794¥1,613.82
6,000¥0.48384¥2,903.04
9,000¥0.45625¥4,106.25
15,000¥0.42521¥6,378.15
21,000¥0.40682¥8,543.22
30,000¥0.38895¥11,668.50
Manufacturers Standard Package