
FMMT619-G | |
|---|---|
DigiKey Part Number | 641-1791-2-ND - Tape & Reel (TR) 641-1791-1-ND - Cut Tape (CT) 641-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT619-G |
Description | TRANS NPN 50V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 220mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.05200 | ¥30.52 |
| 100 | ¥1.94260 | ¥194.26 |
| 500 | ¥1.46412 | ¥732.06 |
| 1,000 | ¥1.30964 | ¥1,309.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.11295 | ¥3,338.85 |
| 6,000 | ¥1.01383 | ¥6,082.98 |
| 9,000 | ¥0.96332 | ¥8,669.88 |
| 15,000 | ¥0.90653 | ¥13,597.95 |
| 21,000 | ¥0.87290 | ¥18,330.90 |
| 30,000 | ¥0.84022 | ¥25,206.60 |


