Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT619-G

DigiKey Part Number
641-1791-2-ND - Tape & Reel (TR)
641-1791-1-ND - Cut Tape (CT)
641-1791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT619-G
Description
TRANS NPN 50V 2A SOT-23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
220mV @ 100mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145,620
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.05200¥30.52
100¥1.94260¥194.26
500¥1.46412¥732.06
1,000¥1.30964¥1,309.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.11295¥3,338.85
6,000¥1.01383¥6,082.98
9,000¥0.96332¥8,669.88
15,000¥0.90653¥13,597.95
21,000¥0.87290¥18,330.90
30,000¥0.84022¥25,206.60
Manufacturers Standard Package