Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1G-HF

DigiKey Part Number
641-ES1G-HFTR-ND - Tape & Reel (TR)
641-ES1G-HFCT-ND - Cut Tape (CT)
641-ES1G-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1G-HF
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1G_R1_00001Panjit International Inc.8793757-ES1G_R1_00001CT-ND¥2.56000Parametric Equivalent
ES1GWG_R1_00001Panjit International Inc.1,7983757-ES1GWG_R1_00001CT-ND¥3.23000Parametric Equivalent
In-Stock: 4,773
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.14200¥21.42
100¥1.35040¥135.04
500¥1.00494¥502.47
1,000¥0.89305¥893.05
2,000¥0.79882¥1,597.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.69663¥3,483.15
10,000¥0.63337¥6,333.70
15,000¥0.60113¥9,016.95
25,000¥0.56490¥14,122.50
35,000¥0.54343¥19,020.05
50,000¥0.52257¥26,128.50
Manufacturers Standard Package