
DF204-G | |
|---|---|
DigiKey Part Number | 641-1341-5-ND |
Manufacturer | |
Manufacturer Product Number | DF204-G |
Description | BRIDGE RECT 1PHASE 400V 2A 4-DF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole 4-DF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.321", 8.15mm) |
Technology Standard | Supplier Device Package 4-DF |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 50 | ¥4.10200 | ¥205.10 |
| 100 | ¥3.62890 | ¥362.89 |
| 500 | ¥2.79658 | ¥1,398.29 |
| 1,000 | ¥2.52839 | ¥2,528.39 |
| 2,000 | ¥2.30266 | ¥4,605.32 |
| 5,000 | ¥2.05822 | ¥10,291.10 |
| 10,000 | ¥1.90717 | ¥19,071.70 |
| 50,000 | ¥1.65400 | ¥82,700.00 |







