Bridge Rectifier Single Phase Standard 600 V Through Hole DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB105-G

DigiKey Part Number
641-2099-ND
Manufacturer
Manufacturer Product Number
DB105-G
Description
BRIDGE RECT 1PHASE 600V 1A DB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole DB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.321", 8.15mm)
Technology
Standard
Supplier Device Package
DB
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
50¥3.43380¥171.69
100¥3.03340¥303.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.