Parametric Equivalent

DB104-G | |
|---|---|
DigiKey Part Number | DB104-G-ND |
Manufacturer | |
Manufacturer Product Number | DB104-G |
Description | BRIDGE RECT 1PHASE 400V 1A DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole DB |
Datasheet | Datasheet |
EDA/CAD Models | DB104-G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.321", 8.15mm) |
Technology Standard | Supplier Device Package DB |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF04-G | Comchip Technology | 33 | 641-1338-5-ND | ¥8.10000 | Parametric Equivalent |
| DB104 | SMC Diode Solutions | 0 | 1655-DB104-ND | ¥0.80382 | Parametric Equivalent |
| DB104-BP | MCC (Micro Commercial Components) | 206,283 | DB104-BPMS-ND | ¥9.10000 | Parametric Equivalent |
| DB104G | Navitas Semiconductor, Inc. | 2,322 | 1913-DB104G-ND | ¥7.77000 | Parametric Equivalent |
| DF04 | SMC Diode Solutions | 0 | 1655-DF04-ND | ¥3.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.10126 | ¥2,101.26 |





