Parametric Equivalent

DB102-G | |
|---|---|
DigiKey Part Number | 641-1997-ND |
Manufacturer | |
Manufacturer Product Number | DB102-G |
Description | BRIDGE RECT 1PHASE 100V 1A DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole DB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.321", 8.15mm) |
Technology Standard | Supplier Device Package DB |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF01-G | Comchip Technology | 0 | DF01-G-ND | ¥1.57484 | Parametric Equivalent |
| DB102 | SMC Diode Solutions | 0 | 1655-DB102-ND | ¥0.80382 | Parametric Equivalent |
| DB102-BP | MCC (Micro Commercial Components) | 9,686 | DB102-BPMS-ND | ¥8.19000 | Parametric Equivalent |
| DB102G | Navitas Semiconductor, Inc. | 0 | 1913-DB102G-ND | ¥1.68107 | Parametric Equivalent |
| DF02 | SMC Diode Solutions | 0 | 1655-DF02-ND | ¥3.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.78296 | ¥17,829.60 |





