Zener Diode 5.6 V 350 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRW5232B-G

DigiKey Part Number
641-1463-2-ND - Tape & Reel (TR)
641-1463-1-ND - Cut Tape (CT)
641-1463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRW5232B-G
Description
DIODE ZENER 5.6V 350MW SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CZRW5232B-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
11 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C5V6-13-FDiodes Incorporated163,986BZT52C5V6-13-FDICT-ND¥1.74000Similar
BZT52C5V6Q-7-FDiodes Incorporated4431-BZT52C5V6Q-7-FCT-ND¥2.15000Similar
DDZ9690-7Diodes Incorporated19,652DDZ9690DICT-ND¥2.07000Similar
MMSZ4690-TPMCC (Micro Commercial Components)3,918MMSZ4690-TPMSCT-ND¥1.16000Similar
CMHZ5232B TR PBFREECentral Semiconductor Corp20,0511514-CMHZ5232BTRPBFREECT-ND¥4.05000Parametric Equivalent
In-Stock: 2,117
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.51300¥15.13
100¥0.94190¥94.19
500¥0.69300¥346.50
1,000¥0.61246¥612.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47204¥1,416.12
6,000¥0.42405¥2,544.30
9,000¥0.39956¥3,596.04
15,000¥0.37202¥5,580.30
21,000¥0.35571¥7,469.91
30,000¥0.33985¥10,195.50
Manufacturers Standard Package