MFR Recommended

CZRV5252B-G | |
|---|---|
DigiKey Part Number | CZRV5252B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5252B-G |
Description | DIODE ZENER 24V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CZRV5252B-G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -60°C ~ 150°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 33 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRV5252B-HF | Comchip Technology | 0 | 641-CZRV5252B-HFTR-ND | ¥0.34957 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.46406 | ¥1,392.18 |
| 6,000 | ¥0.41675 | ¥2,500.50 |
| 9,000 | ¥0.39261 | ¥3,533.49 |
| 15,000 | ¥0.36547 | ¥5,482.05 |
| 21,000 | ¥0.34939 | ¥7,337.19 |
| 30,000 | ¥0.33376 | ¥10,012.80 |
| 75,000 | ¥0.29942 | ¥22,456.50 |
| 150,000 | ¥0.27821 | ¥41,731.50 |
| 300,000 | ¥0.26753 | ¥80,259.00 |


