Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar

CZRFR52C12-HF | |
|---|---|
DigiKey Part Number | CZRFR52C12-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRFR52C12-HF |
Description | DIODE ZENER 12V 200MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount 1005/SOD-323F |
EDA/CAD Models | CZRFR52C12-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C12 | Comchip Technology | 0 | 641-1070-2-ND | ¥0.63018 | Parametric Equivalent |
| CZRF52C12-HF | Comchip Technology | 0 | CZRF52C12-HF-ND | ¥0.63018 | Parametric Equivalent |
| CZRFR52C12 | Comchip Technology | 0 | CZRFR52C12-ND | ¥0.63018 | Parametric Equivalent |
| BZT52C12S-TP | MCC (Micro Commercial Components) | 0 | BZT52C12S-TPMSCT-ND | ¥1.24000 | Upgrade |
| BZX84J-B12,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-B12,115CT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.63018 | ¥2,520.72 |
| 8,000 | ¥0.57106 | ¥4,568.48 |
| 12,000 | ¥0.54092 | ¥6,491.04 |
| 20,000 | ¥0.50703 | ¥10,140.60 |
| 28,000 | ¥0.48696 | ¥13,634.88 |
| 40,000 | ¥0.46745 | ¥18,698.00 |
| 100,000 | ¥0.42463 | ¥42,463.00 |





