CZRFR52C10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.55064
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.63018
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.63018
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.63018
Zener Diode 10 V 200 mW ±5% Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRFR52C10

DigiKey Part Number
CZRFR52C10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRFR52C10
Description
DIODE ZENER 10V 200MW SOD323F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount 1005/SOD-323F
EDA/CAD Models
CZRFR52C10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
1005/SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRF10VBComchip Technology0CZRF10VB-ND¥0.55064Parametric Equivalent
CZRF52C10Comchip Technology0641-1068-2-ND¥0.63018Parametric Equivalent
CZRF52C10-HFComchip Technology0CZRF52C10-HF-ND¥0.63018Parametric Equivalent
CZRFR52C10-HFComchip Technology0CZRFR52C10-HF-ND¥0.63018Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.63018¥2,520.72
8,000¥0.57106¥4,568.48
12,000¥0.54092¥6,491.04
20,000¥0.51260¥10,252.00
Manufacturers Standard Package